null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, CMOS >> 74FCT Series (SMD)

IC,74FCT163373CPAG

74FCT163373CPAG: INTEGRATED DEVICE TECHNOLOGY View Larger Image
Image is representative only
INTEGRATED DEVICE TECHNOLOGY
Jameco Part no. 1607277
Manufacturer INTEGRATED DEVICE TECHNOLOGY
Manufacturer no. 74FCT163373CPAG
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.65

# of Unit Price
5+ $1.65
25+ $1.55
50+ $1.45
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

IC, LOGIC, 3.3V 16-BIT TRANSPARENT LATCH, TSSOP48


IC,74FCT163373CPAG


Report a problem
Suggest a product
Specification Value
FamilyFCT
TypeD-Type
Lead FinishMatte Tin
Maximum Processing Temperature260
Maximum Propagation Delay Time @ Maximum CL4.2@3.3V ns
MountingSurface Mount
PackagingRail / Tube
Supplier PackageTSSOP
Maximum Operating Supply Voltage3.6
Minimum Operating Supply Voltage2.7
Maximum Quiescent Current10 uA
Maximum High Level Output Current-8 mA
Maximum Low Level Output Current24 mA
Fabrication TechnologyCMOS
PolarityNon-Inverting
Bus HoldNo
Number of Channels per Chip16
Pin Count48
Specification Value
Number of Elements per ChipDual
Operating Temperature-40 to 85 C
Propagation Delay Test Condition50 pF
Screening LevelIndustrial
Output Type3-State
Typical Quiescent Current0.1 uA
Number of Outputs per Chip16
Number of Output Enables per Element1
Number of Inputs per Chip16
Number of Input Enables per Element1
Package48TSSOP
Number of Selection Inputs per Element0
Typical Operating Supply Voltage3.3 V
Set/ResetNo
Latch ModeTransparent
Moisture Sensitivity Level1


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.