null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, CMOS >> 74FCT Series (SMD)

IC,74FCT240ATQG

74FCT240ATQG: INTEGRATED DEVICE TECHNOLOGY
Image is representative only
INTEGRATED DEVICE TECHNOLOGY
Jameco Part no. 1608270
Manufacturer INTEGRATED DEVICE TECHNOLOGY
Manufacturer no. 74FCT240ATQG
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.59

# of Unit Price
5+ $0.59
25+ $0.55
50+ $0.52
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

Specification Value
Logic FunctionBuffer/Line Driver
FamilyFCT
Lead FinishMatte Tin
Maximum Processing Temperature260
Maximum Propagation Delay Time @ Maximum CL4.8@5V ns
MountingSurface Mount
PackagingRail / Tube
Supplier PackageQSOP
Maximum Operating Supply Voltage5.25
Minimum Operating Supply Voltage4.75
Maximum Quiescent Current1000 uA
Maximum High Level Output Current-15 mA
Maximum Low Level Output Current64 mA
Fabrication TechnologyCMOS
PolarityInverting
Bus HoldNo
Specification Value
Pin Count20
Number of Elements per ChipDual
Operating Temperature-40 to 85 C
Propagation Delay Test Condition50 pF
Screening LevelIndustrial
Output Type3-State
Typical Quiescent Current10 uA
Number of Outputs per Chip8
Number of Inputs per Chip8
Package20QSOP
Input Signal TypeSingle-Ended
Number of Input Enables per Chip0
Typical Operating Supply Voltage5 V
Number of Output Enables per Chip2 Low
Moisture Sensitivity Level1


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.