null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Buffer and Line Driver

Buffer/Line Driver 8 Channel Non-Inverting 3-ST CMOS 20-Pin SOIC Tube

74FCT244ATSOG: INTEGRATED DEVICE TECHNOLOGY
Image is representative only
INTEGRATED DEVICE TECHNOLOGY
Jameco Part no. 1608413
Manufacturer INTEGRATED DEVICE TECHNOLOGY
Manufacturer no. 74FCT244ATSOG
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.69

# of Unit Price
5+ $0.69
25+ $0.62
50+ $0.58
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

IC, LOGIC, OCTAL BUFFER-LINE DRIVER, SOIC20


IC,74FCT244ATSOG


Report a problem
Suggest a product
Specification Value
Family74FCT244
Number of Outputs per Chip8
Maximum Quiescent Current1000uA
Maximum High Level Output Current-15mA
Maximum Low Level Output Current64mA
Typical Quiescent Current10uA
Maximum Propagation Delay Time @ Maximum CL4.8ns@5V
Propagation Delay Test Condition50pF
Bus HoldNo
Number of Input Enables per Chip0
Number of Output Enables per Chip2 Low
Logic FamilyFCT
Input Signal TypeSingle-Ended
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Specification Value
Screening LevelIndustrial
MountingSurface Mount
PackagingTube
Logic FunctionBuffer/Line Driver
Pin_Count20
Supplier_PackageSOIC
Product Width7.6mm
Product Height2.34mm
Product Length12.8mm
Product TypeBuffer and Line Driver
Fabrication TechnologyCMOS
Output Type3-State
PolarityNon-Inverting
Number of Elements per Chip2
Number of Channels per Chip8
Number of Inputs per Chip8


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.