Bus Transceiver Single 8 Channel 3-ST 20-Pin SOIC Tube
Image is representative only
| Jameco Part no. 1608587 | |
|---|---|
| Manufacturer | INTEGRATED DEVICE TECHNOLOGY |
| Manufacturer no. | 74FCT245ATSOG |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [115 KB ]
| Specification | Value |
|---|---|
| Family | 74FCT245 |
| Input Level | TTL |
| Number of Direction Control Inputs | 1 Low/High |
| Number of Input Enables per Element | 0 |
| Number of Output Enables per Element | 1 Low |
| Number of Selection Inputs per Element | 0 |
| Number of Elements per Chip | 1 |
| Number of Channels per Chip | 8 |
| Maximum Quiescent Current | 1000uA |
| Maximum High Level Output Current | -15mA |
| Maximum Low Level Output Current | 64mA |
| Logic Family | FCT |
| Typical Quiescent Current | 10uA |
| Maximum Propagation Delay Time @ Maximum CL | 4.6ns@5V |
| Propagation Delay Test Condition | 50pF |
| Bus Hold | No |
| Minimum Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.25V |
| Specification | Value |
|---|---|
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Logic Function | Bus Transceiver |
| Screening Level | Industrial |
| Mounting | Surface Mount |
| Packaging | Tube |
| Pin_Count | 20 |
| Supplier_Package | SOIC |
| Product Width | 7.6mm |
| Product Height | 2.34mm |
| Product Length | 12.8mm |
| Product Type | Bus Transceiver |
| Fabrication Technology | CMOS |
| Output Type | 3-State |
| Polarity | Non-Inverting |
| Output Level | TTL |
| Data Flow Direction | Bi-Directional |
Report a problem
Suggest a product