Connector Unshrouded Header 40 Position 2.54mm Solder Straight Thru-Hole
Image is representative only
| Jameco Part no. 160882 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | 7000-1X40SG-R |
| RoHS compliant | |
| Catalog 132 , page 173 | |
and BenchPro brands.
- Data Sheet (current) [111 KB ]
HEADER,ST MALE,1RW,40PIN .1"CTR,.25"PST,.23"GOLD TAIL
HEADER,ST MALE,1RW,40PIN
.1 CTR,.25 PST,.23 GOLD TAIL
Report a problem
Suggest a product
HEADER,ST MALE,1RW,40PIN
.1 CTR,.25 PST,.23 GOLD TAIL
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 7000 |
| Number of Rows | 1 |
| Maximum Current Rating | 3A |
| Minimum Operating Temperature | -45°C |
| Maximum Operating Temperature | 105°C |
| Mounting | Through Hole |
| Pitch | 2.54mm |
| Product Depth | 2.5mm |
| Type | Unshrouded Header |
| Product Height | 8.5mm |
| Specification | Value |
|---|---|
| Product Length | 101.6mm |
| Termination Method | Solder |
| Product Type | Connector Headers and PCB Receptacles |
| Contact Material | Brass |
| Contact Plating | Gold Over Nickel |
| Gender | HDR |
| Housing Material | Polybutylene Terephthalate |
| Body Orientation | Straight |
| Number of Contacts | 40 |
Report a problem
Suggest a product