null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Buffers

Clock Buffer 10 Output 20-Pin SSOP Tube

74FCT3807DPYGI: INTEGRATED DEVICE TECHNOLOGY
Image is representative only
INTEGRATED DEVICE TECHNOLOGY
Jameco Part no. 1609504
Manufacturer INTEGRATED DEVICE TECHNOLOGY
Manufacturer no. 74FCT3807DPYGI
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.55

# of Unit Price
64+ $2.55
320+ $2.39
640+ $2.25
NOTE:
  • • Order in multiples of 64
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

IC, LOGIC, 3.3V 1:10 CLOCK DRIVER, SSOP20


IC,74FCT3807DPYGI


Report a problem
Suggest a product
Specification Value
Family74FCT3807
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
PackagingTube
Pin_Count20
Supplier_PackageSSOP
Product Height1.73mm
Specification Value
TypeClock Driver
Product Length7.2mm
Product Width5.3mm
Product TypeClock Buffer
Number of Outputs per Chip10
Maximum Input Frequency166MHz
Maximum Propagation Delay Time @ Maximum CL2.5ns@3.3V
Maximum Quiescent Current0.0001mA(Typ)
Minimum Operating Supply Voltage3V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.