null
IC,74FCT521ATSOG
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$1.89
| # of Unit |
Price |
| 5+ |
$1.89 |
| 25+ |
$1.78 |
| 50+ |
$1.67 |
NOTE:
- • Order in multiples of 5
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Type | Identity Comparator |
| Lead Finish | Matte Tin |
| Maximum Processing Temperature | 260 |
| Maximum Propagation Delay Time @ Maximum CL | 7.2@5V ns |
| Mounting | Surface Mount |
| Packaging | Rail / Tube |
| Supplier Package | SOIC |
| Maximum Quiescent Current | 0.01 mA |
| Maximum High Level Output Current | -15 mA |
| Specification |
Value |
| Maximum Low Level Output Current | 48 mA |
| Polarity | Inverting |
| Pin Count | 20 |
| Package | 20SOIC |
| Operating Supply Voltage | 5 |
| Output Function | A=B |
| Moisture Sensitivity Level | 1 |
| Number of Bits | 8 |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.