null
IC,74FCT543ATSOG
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
- No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability
$0.89
| # of Unit |
Price |
| 5+ |
$0.89 |
| 25+ |
$0.84 |
| 50+ |
$0.78 |
NOTE:
- • Order in multiples of 5
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Logic Function | Latched Transceiver |
| Family | FCT |
| Lead Finish | Matte Tin |
| Maximum Processing Temperature | 260 |
| Maximum Propagation Delay Time @ Maximum CL | 6.5@5V ns |
| Mounting | Surface Mount |
| Packaging | Rail / Tube |
| Supplier Package | SOIC |
| Maximum Operating Supply Voltage | 5.25 |
| Minimum Operating Supply Voltage | 4.75 |
| Maximum Quiescent Current | 1000 uA |
| Maximum High Level Output Current | -15 mA |
| Maximum Low Level Output Current | 64 mA |
| Fabrication Technology | CMOS |
| Polarity | Non-Inverting |
| Bus Hold | No |
| Number of Channels per Chip | 8 |
| Pin Count | 24 |
| Specification |
Value |
| Number of Elements per Chip | Single |
| Operating Temperature | -40 to 85 C |
| Propagation Delay Test Condition | 50 pF |
| Screening Level | Industrial |
| Output Type | 3-State |
| Typical Quiescent Current | 10 uA |
| Number of Output Enables per Element | 2 |
| Number of Input Enables per Element | 4 |
| Package | 24SOIC |
| Number of Selection Inputs per Element | 0 |
| Data Flow Direction | Bidirectional |
| Input Level | TTL |
| Number of Direction Control Inputs | 0 |
| Output Level | TTL |
| Typical Operating Supply Voltage | 5 V |
| Moisture Sensitivity Level | 1 |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.