null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, CMOS >> 74FCT Series (SMD)

IC,74FCT574CTSOG

74FCT574CTSOG: INTEGRATED DEVICE TECHNOLOGY
Image is representative only
INTEGRATED DEVICE TECHNOLOGY
Jameco Part no. 1610302
Manufacturer INTEGRATED DEVICE TECHNOLOGY
Manufacturer no. 74FCT574CTSOG
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.75

# of Unit Price
5+ $0.75
25+ $0.67
50+ $0.63
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart




IC,74FCT574CTSOG


Report a problem
Suggest a product
Specification Value
Logic FunctionD-Type Bus Interface
FamilyFCT
TypePositive-Edge
Lead FinishMatte Tin
Maximum Processing Temperature260
Maximum Propagation Delay Time @ Maximum CL5.2@5V ns
MountingSurface Mount
PackagingRail / Tube
Supplier PackageSOIC
Maximum Operating Supply Voltage5.25
Minimum Operating Supply Voltage4.75
Maximum Quiescent Current0.01 mA
Maximum High Level Output Current-15 mA
Maximum Low Level Output Current48 mA
Fabrication TechnologyCMOS
PolarityNon-Inverting
Bus HoldNo
Specification Value
Number of Channels per Chip8
Pin Count20
Number of Elements per ChipSingle
Operating Temperature-40 to 85 C
Propagation Delay Test Condition50 pF
Screening LevelIndustrial
Output Type3-State
Number of Output Enables per Element1
Package20SOIC
Input Signal TypeSingle-Ended
Typical Operating Supply Voltage5 V
Number of Element Inputs8
Number of Element Outputs8
Output Signal TypeSingle-Ended
Moisture Sensitivity Level1


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.