null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Bus Transceiver

Bus Transceiver Single 8 Channel Open Drain 20-Pin SOIC Tube

74FCT621ATSOG: INTEGRATED DEVICE TECHNOLOGY View Larger Image
Image is representative only
INTEGRATED DEVICE TECHNOLOGY
Jameco Part no. 1610329
Manufacturer INTEGRATED DEVICE TECHNOLOGY
Manufacturer no. 74FCT621ATSOG
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.75

# of Unit Price
5+ $1.75
25+ $1.64
50+ $1.54
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

IC, LOGIC, OCTAL BUS TRANS OPEN COLL, SOIC20


IC,74FCT621ATSOG


Report a problem
Suggest a product
Specification Value
Family74FCT621
Input LevelTTL
Number of Direction Control Inputs0
Number of Input Enables per Element0
Number of Output Enables per Element1 Low/1 High
Number of Selection Inputs per Element0
Number of Elements per Chip1
Number of Channels per Chip8
Maximum Quiescent Current1000uA
Maximum High Level Output Current-0.02mA
Maximum Low Level Output Current64mA
Logic FamilyFCT
Typical Quiescent Current10uA
Maximum Propagation Delay Time @ Maximum CL12ns@5V
Propagation Delay Test Condition50pF
Bus HoldNo
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Specification Value
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Logic FunctionBus Transceiver
Screening LevelIndustrial
MountingSurface Mount
PackagingTube
Pin_Count20
Supplier_PackageSOIC
Product Width7.6mm
Product Height2.34mm
Product Length12.8mm
Product TypeBus Transceiver
Fabrication TechnologyCMOS
Output TypeOpen Drain
PolarityNon-Inverting
Output LevelTTL
Data Flow DirectionBi-Directional


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.