null
Bus Transceiver Dual 16 Channel 3-ST 48-Pin TSSOP Tube
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$1.05
| # of Unit |
Price |
| 5+ |
$1.05 |
| 25+ |
$0.95 |
| 50+ |
$0.89 |
NOTE:
- • Order in multiples of 5
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | 74LVCH16245 |
| Input Level | LVTTL |
| Number of Direction Control Inputs | 1 Low/High |
| Number of Input Enables per Element | 0 |
| Number of Output Enables per Element | 1 Low |
| Number of Selection Inputs per Element | 0 |
| Number of Elements per Chip | 2 |
| Number of Channels per Chip | 16 |
| Maximum Quiescent Current | 10uA |
| Maximum High Level Output Current | -24mA |
| Maximum Low Level Output Current | 24mA |
| Logic Family | LVC |
| Maximum Propagation Delay Time @ Maximum CL | 4.7ns@2.7V|4ns@3.3V |
| Propagation Delay Test Condition | 50pF |
| Bus Hold | Yes |
| Tolerant I/Os | 5V |
| Minimum Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Operating Supply Voltage | 3.6V |
| Specification |
Value |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Logic Function | Bus Transceiver |
| Screening Level | Industrial |
| Mounting | Surface Mount |
| Packaging | Tube |
| Pin_Count | 48 |
| Supplier_Package | TSSOP |
| Product Width | 6.1mm |
| Product Height | 1.05mm(Max) |
| Product Length | 12.5mm |
| Product Type | Bus Transceiver |
| Fabrication Technology | CMOS |
| Output Type | 3-State |
| Polarity | Non-Inverting |
| Output Level | LVTTL |
| Data Flow Direction | Bi-Directional |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.