null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Communication >> Transceivers

Framer E1/J1/T1 1.8V/3.3V 100-Pin TQFP

82P2282PFG: INTEGRATED DEVICE TECHNOLOGY
Image is representative only
INTEGRATED DEVICE TECHNOLOGY
Jameco Part no. 1612578
Manufacturer INTEGRATED DEVICE TECHNOLOGY
Manufacturer no. 82P2282PFG
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$44.19

# of Unit Price
1+ $44.19
10+ $41.45
100+ $38.99
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

IC, TRANSCEIVER 2 CHANNEL, TQFP100


IC,82P2282PFG


Report a problem
Suggest a product
Specification Value
Family82P2282
Maximum Operating Temperature85°C
Maximum Data Rate2.048Mbps
MountingSurface Mount
PackagingTrays
Typical Operating Supply Voltage1.8V|3.3V
Supplier_PackageTQFP
Minimum Operating Temperature-40°C
Product Width14mm
Product Length20mm
Product TypeFramer
Number of Terminals100
Pin_Count100
Product Height1.4mm
Supplier PackageTQFP
Specification Value
Power Supply TypeAnalog|Digital
Maximum Supply Current20mA(Typ)
Terminal FinishMATTE TIN
Screening LevelIndustrial
Minimum Single Supply Voltage1.68 V
Maximum Single Supply Voltage1.98 V
Moisture Sensitivity Level3
Minimum Operating Supply Voltage1.68V|3V|3.13V
Package100TQFP
Maximum Processing Temperature260
Number of Transceivers2
Standard Framing FormatE1|J1|T1
Operating Temperature-40 to 85 C
Maximum Operating Supply Voltage1.98V|3.47V|3.6V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.