null
Framer E1/J1/T1 1.8V/3.3V 256-Pin BGA
Image is representative only
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$96.75
| # of Unit |
Price |
| 1+ |
$96.75 |
| 10+ |
$90.89 |
| 100+ |
$84.49 |
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | 82P2288 |
| Maximum Operating Temperature | 85°C |
| Maximum Data Rate | 2.048Mbps |
| Mounting | Surface Mount |
| Packaging | Trays |
| Typical Operating Supply Voltage | 1.8V|3.3V |
| Supplier_Package | BGA |
| Minimum Operating Temperature | -40°C |
| Product Width | 17mm |
| Product Length | 17mm |
| Product Type | Framer |
| Number of Terminals | 256 |
| Pin_Count | 256 |
| Product Height | 1.76mm |
| Supplier Package | BGA |
| Specification |
Value |
| Power Supply Type | Analog|Digital |
| Terminal Finish | TIN LEAD |
| Screening Level | Industrial |
| Minimum Single Supply Voltage | 1.68 V |
| Maximum Single Supply Voltage | 1.98 V |
| Moisture Sensitivity Level | 3 |
| Minimum Operating Supply Voltage | 1.68V|3V|3.13V |
| Package | 256BGA |
| Maximum Processing Temperature | 225 |
| Number of Transceivers | 8 |
| Standard Framing Format | E1|J1|T1 |
| Operating Temperature | -40 to 85 C |
| Maximum Operating Supply Voltage | 1.98V|3.47V|3.6V |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.