MOTOR GEAR , 12VDC , 306MA
Image is representative only
| Jameco Part no. 161382 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | HN-GH12-1634T-R |
| RoHS compliant | |
| Catalog 132 , page 83 | |
and BenchPro brands.
- Data Sheet (current) [618 KB ]
12VDC Reversible Plastic Gear Head Motor
GH35GM Series
Features:
Rated voltage: 12VDC Operating range: 4.5 to 12VDC Current @ maximum efficiency: 0.293A Speed @ maximum efficiency: 145 RPM Torque @ maximum efficiency: 850 g-cm Gear ratio: 30:1 Gear case size: 1.3" diameter x 0.9" length Motor size: 1.4" diameter x 0.7" length Shaft size: 0.23" diameter x 0.9" length Solder-type terminals Dielectric strength: 300VDC Insulation resistance: 10MΩ Oil bearing design for long service life
Report a problem
Suggest a product
GH35GM Series
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Rated Voltage (VDC) | 12 |
| Terminal Type | Solder |
| Current @ Max. Efficiency (mA) | 293 |
| Torque @ Max. Efficiency (g-cm) | 850 |
| Speed @ Max. Efficiency (RPM) | 145 |
| Operating Range (VDC) | 4.5 - 12 |
| Specification | Value |
|---|---|
| Gear Ratio | 30:1 |
| Gear Case Size (Diameter x Length) (inch) | 1.40 x 0.70 |
| Motor Size (Diameter x Length) (inch) | 1.3 x 1.0 |
| Shaft Size (Diameter x Length) (inch) | 0.23 x 0.90 |
Report a problem
Suggest a product