SWITCH,SLIDE,MIN,DOUBLE POLE DOUBLE THROW (DPDT),ON-ON,PCB MTG,20VDC@.1A,SOLDER PINS
| Jameco Part no. 161817 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | MS-306-R |
| RoHS compliant | |
| Catalog 132 , page 67 | |
and BenchPro brands.
- Data Sheet (current) [274 KB ]
Slide Switch
Features:
Report a problem
Suggest a product
Features:
- Top actuation
- Phenolic insulated
- Number of pins: 6
- Contact form: DPDT on-on
- Contact rating: 0.3A @ 6VDC
- Dimensions: 0.35"L x 0.14"W x 0.14"D
- Housing material: Plastic
- Lead spacing: 0.1"
- Lead length: 0.14"
- Actuator height: 0.08"
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Pole Throw Configuration | DPDT |
| Maximum Current Rating | 0.3A@6VDC |
| Product Length | 0.35 |
| Product Height | 0.14 |
| Specification | Value |
|---|---|
| Product Depth | 0.14 |
| Housing Material | Plastic |
| Maximum DC Voltage Rating | 6 |
Report a problem
Suggest a product
RELATED PRODUCTS
Switch Slide Double Pole, Single Throw Extended Top Slide 6A 250VAC 125 Volt PC Pins Thru-Hole
|
Switch Slide Double Pole, Double Throw Top Slide 4A 250VAC 125 Volt PC Pins Panel Mount/Through Hole
|
Switch Slide ON None ON Single Pole, Double Throw Side Slide 0.1A 28VAC 28 Volt 0.4W 10000Cycle Gull Wing SMD Tray
|