SHAFT COUPLER,.197 BORE,REQ:P/N 162000 SPIDER
Image is representative only
| Jameco Part no. 161998 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | M01-0002 |
| Catalog 132 , page 84 |
and BenchPro brands.
- Data Sheet (current) [16 KB ]
Spider Coupler
Use to connect stepper motors to drive shafts. Use with rubber spider (162000) to provide a smooth drive torque between stepper motor steps.
Specifications:
Note: This product contains the shaft coupler only, rubber spider P/N 162000 is not included
Report a problem
Suggest a product
Use to connect stepper motors to drive shafts. Use with rubber spider (162000) to provide a smooth drive torque between stepper motor steps.
Specifications:
- 0.197" (5.00mm) Hub
- Used with motors
- 1 set screw/hub
- Hub OD: 0.625" Dia.
- Hub length: 0.56"