null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> Stepper

STEP MOTORS , 12VDC , 600MA

57BYG084-R: JAMECO RELIAPRO View Larger Image
Image is representative only
JAMECO RELIAPRO
Jameco Part no. 162027
Manufacturer   JAMECO RELIAPRO
Manufacturer no. 57BYG084-R
  RoHS compliant
Catalog 132 , page 84
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$35.95

# of Unit Price
1+ $35.95
5+ $32.25
25+ $28.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

4-Phase Unipolar Stepper Motor

Features:
  • Rated voltage: 12VDC
  • Step angle: 1.8° ±5%
  • Phase resistance: 20Ω
  • Current: 600mA
  • Phase Inductance: 22mH
  • Detent torque: 725 g-cm
  • Holding torque: 6000g-cm
  • Mounting hole space: 2.65"
  • Mounting holes: 0.20"
  • Shaft diameter: 0.25"
  • Shaft length: 1.00"
  • Motor diameter: 2.20"
  • Motor depth: 2.00"
  • Weight: 1.3 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeMOTOR
    FamilySTEPPER
    Voltage12VDC
    Specification Value
    Additional Feature20 ohm UNIPOLAR,1.8,SHFT:.25"X.95"


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.