MOTOR GEAR , 12VDC , 156MA
| Part no. 162191 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | HNGH12-1324Y-R |
| RoHS compliant | |
| Catalog 121 , page 95 | |
Reversible Gear Head Motor
Solder-type terminal High torque construction Dielectric strength: 300VDC Insulation resistance: 10MΩ Oil bearing design for long service life Rated voltage: 12VDC Operating Voltage Range: 4.5 - 12VDC Current: 145mA @ maximum efficiency Speed: 190 RPM @ maximum efficiency Torque: 300 g-cm @ maximum efficiency Gear ratio: 30:1 Gear case size: 1.0"Dia. x 0.9"L Motor size: 1.1"Dia. x 0.6"Depth Shaft size: 0.16"Dia. x 0.70"L
Report a problem
Report a problem
| Specification | Value |
|---|---|
| Torque @ Max. Efficiency (g-cm) | 300 |
| Operating Range (VDC) | 4.5-12 |
| Current @ Max. Efficiency (mA) | 145 |
| Gear Case Size (Diameter x Length) (inch) | 1.0 x 0.9 |
| Gear Ratio | 30:1 |
| Motor Size (Diameter x Length) (inch) | 1.1 x 0.6 |
| Specification | Value |
|---|---|
| Shaft Size (Diameter x Length) (inch) | 0.16 x 0.70 |
| Rated Voltage (VDC) | 12 |
| Terminal Type | Solder |
| Speed @ Max. Efficiency (RPM) | 176 |