null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> DC Gearhead

MOTOR GEAR , 12VDC , 156MA

HNGH12-1324Y-R: JAMECO RELIAPRO
JAMECO RELIAPRO
Part no. 162191
Manufacturer   JAMECO RELIAPRO
Manufacturer no. HNGH12-1324Y-R
  RoHS compliant
Catalog 121 , page 95
Pricing & Availability

$17.95

# of Unit Price
1+ $17.95
5+ $15.95
25+ $14.35
  • Availability: Ship Today  
 Add to my favorites

 Add to cart

Reversible Gear Head Motor

  • Solder-type terminal
  • High torque construction
  • Dielectric strength: 300VDC
  • Insulation resistance: 10MΩ
  • Oil bearing design for long service life
  • Rated voltage: 12VDC
  • Operating Voltage Range: 4.5 - 12VDC
  • Current: 145mA @ maximum efficiency
  • Speed: 190 RPM @ maximum efficiency
  • Torque: 300 g-cm @ maximum efficiency
  • Gear ratio: 30:1
  • Gear case size: 1.0"Dia. x 0.9"L
  • Motor size: 1.1"Dia. x 0.6"Depth
  • Shaft size: 0.16"Dia. x 0.70"L

    Report a problem
  • Specification Value
    Torque @ Max. Efficiency (g-cm)300
    Operating Range (VDC)4.5-12
    Current @ Max. Efficiency (mA)145
    Gear Case Size (Diameter x Length) (inch)1.0 x 0.9
    Gear Ratio30:1
    Motor Size (Diameter x Length) (inch)1.1 x 0.6
    Specification Value
    Shaft Size (Diameter x Length) (inch)0.16 x 0.70
    Rated Voltage (VDC)12
    Terminal TypeSolder
    Speed @ Max. Efficiency (RPM)176


    Report a problem
    Catalog cover

    Free Catalog

    Over 10,000 of the most wanted products in the industry.
    Order your copy today»

    Quick Search by Web Code

     Search

    Discount Center

    clearance Great deals on electronic parts
    for all your projects.

    Start Saving Now»

    FPO
    Shop by Brand
    All Manufacturers
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
    Customer Care  1-800-831-4242

    Copyright ©2002 - 2012 Jameco. All Rights Reserved.