LED IrLED 880nm 2-Pin T-1 3/4 Tape and Reel
| Jameco Part no. 1623349 | |
|---|---|
| Manufacturer | OSRAM SYLVANIA |
| Manufacturer no. | SFH484-2 |
| RoHS compliant | |
| Catalog 132 , page 25 | |
- Data Sheet (current) [132 KB ]
T1-3/4 Infrared Emitter Diode
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | SFH484-2 |
| Intensity | 900mW/sr |
| Viewing Angle | 16° |
| LED Material | AlGaAs |
| Lens Dimensions | 5.1mmx5.1mmx7.8mm |
| Lens Shape Type | Circular |
| Maximum Forward Current | 100mA |
| Maximum Forward Voltage per Color | 3.8V |
| Maximum Power Dissipation | 200mW |
| Type | IrLED |
| Peak Wavelength | 880nm |
| Reverse Voltage | 5V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 100°C |
| Specification | Value |
|---|---|
| Mounting | Through Hole |
| Packaging | Tape and Reel |
| Pin_Count | 2 |
| Supplier_Package | T-1 3/4 |
| Product Width | 5.9mm(Max) |
| Product Height | 9mm(Max) |
| Category | IrLED |
| Product Length | 5.9mm(Max) |
| Product Type | LED |
| Sub-Category | Top Mount |
| Number of LEDs | 1 |
| High Brightness | No |
Report a problem
Suggest a product