RELAY,SOLID STATE,DC/AC (S-2181 IN:3-32VDC,OUT:24-240VAC@10A
Image is representative only
| Jameco Part no. 162342 | |
|---|---|
| Manufacturer | ECE/EXCEL CELL ELECTRONICS |
| Manufacturer no. | ESR5102401000Z |
| RoHS compliant | |
| Catalog 132 , page 74 | |
- Data Sheet (current) [241 KB ]
DC-to-AC Solid State Relay
Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.
Features:
Control voltage: 3-32VDC Contact form: SPST Contact voltage: 240VAC Contact current: 10A Size: 1.7"L x 1.1"W x 2.3"H 4-pin package Terminal type: Screw terminal Agency approvals: UL
Report a problem
Suggest a product
Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Input Type | DC |
| Family | ESR5102401000Z |
| I/O Isolation Voltage | 5300V(RMS) |
| Maximum Input Voltage | 32V |
| Maximum Input Current | 15mA |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 80°C |
| Mounting | Screw |
| Output Type | AC |
| Specification | Value |
|---|---|
| Product Type | Solid State Relay |
| Contact Form | SPST |
| Maximum Output Voltage | 240 |
| Maximum Output Current | 10 |
| Pin_Count | 4 |
| Product Length | 0.9 |
| Product Width | 0.16 |
| Product Height | 0.63 |
Report a problem
Suggest a product