Switch Tactile N.O. Single Pole, Single Throw Flat Plunger PC Pins 0.05A 24 Volt 0.98N Thru-Hole Bag
| Jameco Part no. 162886 | |
|---|---|
| Manufacturer | OMRON ELECTRONICS |
| Manufacturer no. | B3F-1000 |
| RoHS compliant | |
| Catalog 132 , page 72 | |
- Data Sheet (current) [null]
- Data Sheet (current) [766 KB ]
Tactile Switch
Bounce time: 10 msec.
SPST momentary ON
Lead type: PC
Contact resistance: 100m ohms
Pins: 4
Dimensions: .24"L x .24"W x .13"D
Lead spacing: .17" x .25"
Contact rating: 50mA @ 24VDC
Button color: White
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Pole Throw Configuration | SPST |
| Actuator Color | Light Gray |
| Ground Terminal | No |
| Operating Force | 0.98N |
| Maximum DC Voltage Rating | 24V |
| Contact Plating | Gold |
| Actuator Length | 0.9mm |
| Body Orientation | Straight |
| Terminal Type | PC Pins |
| Switch Configuration | N.O. |
| Specification | Value |
|---|---|
| Mounting | Through Hole |
| Packaging | Bag |
| Product Type | Switch Tactile |
| Maximum Current Rating | 0.05A@24VDC |
| Product Length | 0.24 |
| Product Height | 0.17 |
| Family | B3F |
| Type | (Min)iature |
| Actuator Style | Flat Plunger |
Report a problem
Suggest a product