POWER SUPPLY, WALL ADAPTER/TRANSFORMER REGULATED LINEAR,6 WATT,12VDC@500MA,2.1MMX5.5MM,F2,UL/CSA
Image is representative only
| Jameco Part no. 162996 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | DDU120050F0981 |
| RoHS compliant | |
| Catalog 132 , page 95 | |
and BenchPro brands.
- Data Sheet (current) [234 KB ]
AC-to-DC Regulated Linear Wall Adapter
12 Volts @ 0.5 Amps
Features:
Output connector: 2.1mm x 5.5mm straight female center positive Input: 120VAC @ 60Hz Size: 3.2"H x 2.2"W x 1.9"D Weight: 0.9 lbs. Case color: Black Output cord length: 6 feet Agency approvals: UL/CUL
Report a problem
Suggest a product
12 Volts @ 0.5 Amps
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Output Voltage (VDC) | 12 |
| Output Current (mA) | 500 |
| Output Connector ID x OD | 2.1mm x 5.5mm |
| Input Voltage (VAC@Hz) | 120 @ 60 |
| Size (H x W x D) (inch) | 3.2 x 2.2 x 1.9 |
| Specification | Value |
|---|---|
| Color | Black |
| Output Cord Length (feet) | 6 |
| Weight (lbs.) | 0.9 |
| Agency Approval | UL/CUL |
Report a problem
Suggest a product