null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Pushbutton

Switch Push Button OFF (ON) Single Pole, Single Throw Round Plunger 0.5A 125VAC 12 Volt Momentary Contact Solder Lug Panel Mount

PBS-10B: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 164639
Manufacturer   JAMECO VALUEPRO
Manufacturer no. PBS-10B
  RoHS compliant
Catalog 132 , page 68
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Pushbutton Switch

Features:
  • Contact form: SPST OFF-(ON)
  • Contact rating: 0.5A @ 125VAC
  • Dimensions: 0.31" Depth x 1.1" Total length
  • Mounting hole diameter: 0.295"
  • Solder terminals
  • Number of pins: 2
  • Button color: Red

    Note: (ON) denotes momentary ON

    Report a problem
    Suggest a product
  • Specification Value
    Maximum DC Voltage Rating12V
    Actuator Length6mm
    Maximum Contact Resistance20mOhm
    Minimum Insulation Resistance100MOhm
    Maximum Current Rating0.5A@125VAC 12VDC
    Minimum Operating Temperature-10°C
    Maximum Operating Temperature60°C
    Specification Value
    Product Length1.1
    Product Depth0.31
    Terminal TypeSolder Terminals
    Terminal Count2
    Maximum AC Voltage Rating125V


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.