1.2 VOLT 20 MA SINGLE POLE SINGLE THROW DC TO AC SOLID STATE RELAY
Image is representative only
| Jameco Part no. 164996 | |
|---|---|
| Manufacturer | SHARP MICROELECTRONICS |
| Manufacturer no. | S202TA1 |
| Catalog 131 , page 74 |
- Data Sheet (current) [34 KB ]
DC-to-AC Solid State Relay
Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.
Features:
Control voltage: 1.2VDC @ 20mA Contact form: SPST Contact voltage: 200VAC Contact current: 2A Size: 0.9"L x 0.16"W x 0.63"H 4-pin package Terminal type: Solder lead Agency approvals: UL/CSA
Report a problem
Suggest a product
Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Input Type | DC |
| Output Type | AC |
| Contact Form | SPST |
| Maximum Output Voltage | 200 |
| Maximum Output Current | 2 |
| Specification | Value |
|---|---|
| Pin_Count | 4 |
| Product Length | 0.9 |
| Product Width | 0.16 |
| Product Height | 0.63 |
Report a problem
Suggest a product