null
Clock Buffer 16 Output 24-Pin TSSOP Tube
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$11.15
| # of Unit |
Price |
| 1+ |
$11.15 |
| 10+ |
$10.59 |
| 100+ |
$9.65 |
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | 85408 |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Operating Supply Voltage | 3.465V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Mounting | Surface Mount |
| Packaging | Tube |
| Pin_Count | 24 |
| Supplier_Package | TSSOP |
| Product Height | 1mm |
| Specification |
Value |
| Type | Clock Driver |
| Product Length | 7.8mm |
| Product Width | 4.4mm |
| Product Type | Clock Buffer |
| Number of Outputs per Chip | 16 |
| Maximum Duty Cycle | 55% |
| Maximum Propagation Delay Time @ Maximum CL | 2.4ns@3.3V |
| Minimum Operating Supply Voltage | 3.135V |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.