IC,874003AGI-02LF
Image is representative only
| Jameco Part no. 1658904 | |
|---|---|
| Manufacturer | INTEGRATED DEVICE TECHNOLOGY |
| Manufacturer no. | 874003AGI-02LF |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [995 KB ]
I.C.,PCI-EXPRESS DIFFERENTIAL INPUT,LVDS OUTPUT 1 TO 3,160 MHz CLOCK GENERATOR,3.3 VOLT,TSSOP-20,INDUSTRIAL TEMPERATURE
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 874003-02 |
| Output Frequency Range | 98MHz to 320MHz |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Mounting | Surface Mount |
| Packaging | Tube |
| Pin_Count | 20 |
| Supplier_Package | TSSOP |
| Product Width | 4.4mm |
| Product Height | 1mm |
| Specification | Value |
|---|---|
| Type | PLL Frequency Synthesizer |
| Product Length | 6.5mm |
| Product Type | PLL |
| Number of Elements per Chip | 1 |
| Minimum Operating Supply Voltage | 3.015V/3.135V |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Operating Supply Voltage | 3.465V |
| Maximum Supply Current | 75mA |
| Minimum Input Frequency | 98MHz |
| Maximum Input Frequency | 128MHz |
Report a problem
Suggest a product