null
Programmable Phase Lock Loop Frequency Generator Dual 16-Pin SOIC Tube
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$8.35
| # of Unit |
Price |
| 1+ |
$8.35 |
| 10+ |
$7.95 |
| 100+ |
$7.25 |
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | 9161-01 |
| Output Frequency Range | 0.39MHz to 120MHz |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
| Mounting | Surface Mount |
| Packaging | Tube |
| Pin_Count | 16 |
| Supplier_Package | SOIC |
| Product Width | 7.6mm |
| Product Height | 2.34mm |
| Specification |
Value |
| Type | Programmable PLL Frequency Generator |
| Product Length | 10.4mm |
| Product Type | PLL |
| Number of Elements per Chip | 2 |
| Minimum Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 65mA |
| Minimum Input Frequency | 1MHz |
| Maximum Input Frequency | 60MHz |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.