null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-AC >> Wall Transformers

AC-TO-AC WALL ADAPTER/TRANSFORMER , 12V @ 1500MA, BLACK, STRAIGHT 2.1MM FEMALE PLUG

ADU120150E1012: JAMECO RELIAPRO
Image is representative only
JAMECO RELIAPRO
Jameco Part no. 167151
Manufacturer   JAMECO RELIAPRO
Manufacturer no. ADU120150E1012
  RoHS compliant
Catalog 132 , page 93
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$11.95

# of Unit Price
1+ $11.95
10+ $10.95
50+ $9.95
250+ $8.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

12VAC, 1500mA OUTPUT AC-AC WALL ADAPTER

Output Connector Type: Female 2.1mm inside diameter / 5.5mm outside diameter straight plug


Features:
  • Input Voltage: 120VAC @ 60Hz
  • Output Rating: 12VAC @ 1500mA
  • Size: 3.4"H x 2.7"W x 2.2"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 1.5 lbs.
  • Agency Approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Output Voltage (VAC)12
Output Current (mA)1500
Output Connector ID x OD2.1mm x 5.5mm
Size H x W x D (inches)3.4 x 2.7 x 2.2
Input Voltage (VAC)120
Specification Value
ColorBlack
Output Cord Length6
Weight (lbs.)1.5
Agency ApprovalUL|CUL


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.