null
Bus Switch 1 Element 8 IN 20 Pin QSOP Tube
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$0.55
| # of Unit |
Price |
| 5+ |
$0.55 |
| 25+ |
$0.48 |
| 50+ |
$0.45 |
NOTE:
- • Order in multiples of 5
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | QS3245 |
| Maximum On Resistance | 10Ohm(Typ) |
| Maximum High Level Output Current | -120mA |
| Maximum Low Level Output Current | 120mA |
| Maximum Propagation Delay Time @ Maximum CL | 0.25ns@5V |
| Propagation Delay Test Condition | 50pF |
| Minimum Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.25V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Mounting | Surface Mount |
| Packaging | Tube |
| Specification |
Value |
| Pin_Count | 20 |
| Supplier_Package | QSOP |
| Product Width | 3.8mm |
| Product Height | 1.47mm |
| Product Length | 8.7mm |
| Product Type | Bus Switch |
| Logic Function | Bus Switch |
| Fabrication Technology | CMOS |
| Configuration | 8 x 1:1 |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 8 |
| Maximum Quiescent Current | 3uA |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.