null
Multiplexer/Demultiplexer Bus Switch 1 Element CMOS 3-ST 8 Input 16-Pin SOIC N
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$0.49
| # of Unit |
Price |
| 5+ |
$0.49 |
| 25+ |
$0.43 |
| 50+ |
$0.40 |
NOTE:
- • Order in multiples of 5
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | QS3253 |
| Output Signal Type | Single-Ended |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 2 |
| Maximum On Resistance | 10Ohm(Typ) |
| Number of Selection Inputs per Element | 2 |
| Parity Invert Input | No |
| Number of Elements per Chip | 1 |
| Maximum Quiescent Current | 3uA |
| Maximum High Level Output Current | -120mA |
| Maximum Low Level Output Current | 120mA |
| Maximum Propagation Delay Time @ Maximum CL | 0.25ns@5V |
| Propagation Delay Test Condition | 50pF |
| Number of Input Enables per Element | 2 |
| Number of Output Enables per Element | 0 |
| Minimum Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.25V |
| Specification |
Value |
| Logic Function | Multiplexer/Demultiplexer Bus Switch |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Mounting | Surface Mount |
| Pin_Count | 16 |
| Supplier_Package | SOIC N |
| Product Width | 3.9mm |
| Product Height | 1.5mm |
| Product Length | 9.9mm |
| Fabrication Technology | CMOS |
| Product Type | Multiplexer |
| Polarity | Non-Inverting |
| Output Type | 3-State |
| Input Signal Type | Single-Ended |
| Maximum Power Dissipation | 500mW |
| Configuration | 2 x 4:1 |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.