null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Bus Switch

Bus Switch 4 Element 5 IN 48 Pin QSOP Tube

QS32X2384Q1G: INTEGRATED DEVICE TECHNOLOGY
Image is representative only
INTEGRATED DEVICE TECHNOLOGY
Jameco Part no. 1677611
Manufacturer INTEGRATED DEVICE TECHNOLOGY
Manufacturer no. QS32X2384Q1G
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.89

# of Unit Price
5+ $1.89
25+ $1.78
50+ $1.67
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

Specification Value
FamilyQS32X2384
Maximum On Resistance35Ohm(Typ)
Maximum Low Level Output Current120mA
Maximum Propagation Delay Time @ Maximum CL1.25ns@5V
Propagation Delay Test Condition50pF
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
PackagingTube
Pin_Count48
Specification Value
Supplier_PackageQSOP
Product Width3.8mm
Product Height1.6mm
Product Length9.9mm
Product TypeBus Switch
Logic FunctionBus Switch
Fabrication TechnologyCMOS
Configuration5 x 1:1
Number of Elements per Chip4
Number of Inputs per Chip20
Number of Outputs per Chip20
Maximum Quiescent Current3000uA


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.