null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Bus Switch

Bus Switch 2 Element 5 IN 24 Pin TSSOP Tube

QS3384PAG: INTEGRATED DEVICE TECHNOLOGY
Image is representative only
INTEGRATED DEVICE TECHNOLOGY
Jameco Part no. 1677793
Manufacturer INTEGRATED DEVICE TECHNOLOGY
Manufacturer no. QS3384PAG
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.89

# of Unit Price
5+ $0.89
25+ $0.84
50+ $0.78
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  4 Wks ARO 
+ Add to my favorites

 Add to cart

Specification Value
FamilyQS3384
Maximum On Resistance10Ohm(Typ)
Maximum High Level Output Current-120mA
Maximum Low Level Output Current120mA
Maximum Propagation Delay Time @ Maximum CL0.25ns@5V
Propagation Delay Test Condition50pF
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
PackagingTube
Specification Value
Pin_Count24
Supplier_PackageTSSOP
Product Width4.4mm
Product Height1mm
Product Length7.8mm
Product TypeBus Switch
Logic FunctionBus Switch
Fabrication TechnologyCMOS
Configuration5 x 1:1
Number of Elements per Chip2
Number of Inputs per Chip10
Number of Outputs per Chip10
Maximum Quiescent Current1500uA


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.