null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Bus Switch

Bus Switch 1 Element 8 IN 20 Pin SOIC Tube

QS3VH245SOG: INTEGRATED DEVICE TECHNOLOGY View Larger Image
Image is representative only
INTEGRATED DEVICE TECHNOLOGY
Jameco Part no. 1678331
Manufacturer INTEGRATED DEVICE TECHNOLOGY
Manufacturer no. QS3VH245SOG
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.65

# of Unit Price
5+ $1.65
25+ $1.52
50+ $1.43
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

Specification Value
FamilyQS3VH245
Maximum On Resistance7Ohm(Typ)
Maximum Low Level Output Current120mA
Typical Quiescent Current2000uA
Maximum Propagation Delay Time @ Maximum CL0.2ns@3.3V
Propagation Delay Test Condition50pF
Minimum Operating Supply Voltage2.3V
Typical Operating Supply Voltage2.5V|3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
PackagingTube
Specification Value
Pin_Count20
Supplier_PackageSOIC
Product Width7.6mm
Product Height2.34mm
Product Length12.8mm
Product TypeBus Switch
Logic FunctionBus Switch
Configuration8 x 1:1
Number of Elements per Chip1
Number of Inputs per Chip8
Number of Outputs per Chip8
Maximum Quiescent Current4000uA


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.