null
Bus Switch 2 Element 5 IN 24 Pin TSSOP Tube
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$1.29
| # of Unit |
Price |
| 558+ |
$1.29 |
| 2790+ |
$1.19 |
| 5580+ |
$1.12 |
NOTE:
- • Order in multiples of 558
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | QS3VH384 |
| Maximum On Resistance | 7Ohm(Typ) |
| Maximum Low Level Output Current | 120mA |
| Typical Quiescent Current | 2000uA |
| Maximum Propagation Delay Time @ Maximum CL | 0.2ns@3.3V |
| Propagation Delay Test Condition | 50pF |
| Minimum Operating Supply Voltage | 2.3V |
| Typical Operating Supply Voltage | 2.5V|3.3V |
| Maximum Operating Supply Voltage | 3.6V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Mounting | Surface Mount |
| Packaging | Tube |
| Specification |
Value |
| Pin_Count | 24 |
| Supplier_Package | TSSOP |
| Product Width | 4.4mm |
| Product Height | 1mm |
| Product Length | 7.8mm |
| Product Type | Bus Switch |
| Logic Function | Bus Switch |
| Configuration | 5 x 1:1 |
| Number of Elements per Chip | 2 |
| Number of Inputs per Chip | 10 |
| Number of Outputs per Chip | 10 |
| Maximum Quiescent Current | 4000uA |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.