SOLDERING IRON,TWEEZER 120VAC,
| Jameco Part no. 168410 | |
|---|---|
| Manufacturer | XYTRONIC INDUSTRIES |
| Manufacturer no. | TWZ236 |
| RoHS compliant | |
| Catalog 132 , page 136 | |
- Data Sheet (current) [435 KB ]
35W SMD TWEEZER IRON
This surface mount tweezer iron will make it much simpler to solder and de-solder surface mount components whether they be tiny resistors or big ICs. This iron allows you to hold the component in place while soldering at the same time, so that you no longer have to worry about holding the part down as one side is being soldered. It's safer, more convenient and versatile.
Features:
Report a problem
Suggest a product
This surface mount tweezer iron will make it much simpler to solder and de-solder surface mount components whether they be tiny resistors or big ICs. This iron allows you to hold the component in place while soldering at the same time, so that you no longer have to worry about holding the part down as one side is being soldered. It's safer, more convenient and versatile.
Features:
- Maximum temperature: 760°F
- Maximum efficiency ceramic heating elements ensure rapid heat-up and instant heat recovery
- Heater insulation exceeds 100Mohm
- Heater power consumption: 35W each
- Includes: 0.078" tip, brass wool tip cleaner with stand
Available tips: Tip 0.078", and tip 0.590"