AC to DC Power Supply Wall Adapter Transformer Single Output 5 Volt 1 Amp 5 Watt

$10.95 ea


  • Part no.: 168605
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DDU050100H4660
  • RoHS Compliant
Pricing
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95
500+ $7.49

Request a Large Quantity Quote

5 Watt AC-to-DC Regulated Linear Wall Adapter


Output: 5 Volts @ 1 Amp

Features:
  • Output connector: 2.5mm x 5.5mm straight female center positive
  • Input: 120VAC @ 60Hz
  • Size: 3.2"H x 2.2"W x 1.9"D
  • Weight: 1.2 lbs.
  • Case color: Black
  • Output cord length: 6 feet
  • Agency approvals: UL/CSA

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)1
    Input Voltage (VAC)120


    Report a problem
    Suggest a product