null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Keypad

SWITCH,KEYPAD,16 BUTTON,WITH 8 PIN MALE HEADER CONN.

AK-1607-N-BBW-R: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 169245
Manufacturer   JAMECO VALUEPRO
Manufacturer no. AK-1607-N-BBW-R
  RoHS compliant
Catalog 132 , page 77
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
100+ $7.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

16-Button Numeric Keypad

Features:
  • 8-pin solder pad, 4 x 4
  • Contact rating: 24VDC @ 20mA
  • Contact resistance: 200Ω max
  • Life test: 1,000,000 life cycles per key
  • Size: 3.0"L x 2.8"W x 0.6"H


Report a problem
Suggest a product
Specification Value
TypeKeyboard
Number of Keys16 Key
Layout4x4 Key
Maximum Current Rating20mA@12VDC
Maximum Contact Resistance200Ohm
Specification Value
Product Length3
Product Height2.8
Product Depth0.6


Report a problem
Suggest a product

RELATED PRODUCTS

SECURITY KEYPAD,SELF

Buy Now  $49.95

Copyright ©2002 - 2013 Jameco. All Rights Reserved.