PCB,BLANK,SINGLE SIDED,PHENOLIC,HBT,1.6mm,300x300mm(11.8X11.8 INCH)
Image is representative only
| Jameco Part no. 169296 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | 21-227-R |
| RoHS compliant | |
| Catalog 132 , page 147 | |
and BenchPro brands.
- Data Sheet (current) [45 KB ]
Copper-Plated Blank Circuit Board
Ideal for hobbyists and students doing prototypes of circuits. Copper plating on board is single-sided.
Single Sided 1.6mm thickness Size: 12.0"L x 12.0"W Weight: 0.5 lbs.
Report a problem
Suggest a product
Ideal for hobbyists and students doing prototypes of circuits. Copper plating on board is single-sided.
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | BLANK PCB |
| Plating | Copper Plated |
| Thickness (mm) | 1.6 |
| Specification | Value |
|---|---|
| Size L x W (ins.) | 12.0 x 12.0 |
Report a problem
Suggest a product