null
Phase Lock Loop Clock Multiplier Single 8-Pin SOIC N Tube
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$1.65
| # of Unit |
Price |
| 5+ |
$1.65 |
| 25+ |
$1.55 |
| 50+ |
$1.45 |
NOTE:
- • Order in multiples of 5
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | 501 |
| Output Frequency Range | 13MHz to 160MHz |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
| Mounting | Surface Mount |
| Packaging | Tube |
| Pin_Count | 8 |
| Supplier_Package | SOIC N |
| Product Width | 3.9mm |
| Product Height | 1.5mm |
| Specification |
Value |
| Type | PLL Clock Multiplier |
| Product Length | 4.9mm |
| Product Type | PLL |
| Number of Elements per Chip | 1 |
| Minimum Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V|5V |
| Maximum Operating Supply Voltage | 5.25V |
| Minimum Input Frequency | 2MHz |
| Maximum Input Frequency | 50MHz |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.