null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> PLL's

Phase Lock Loop Clock Multiplier Single 28-Pin QSOP Tube

525-01RLF: INTEGRATED DEVICE TECHNOLOGY
Image is representative only
INTEGRATED DEVICE TECHNOLOGY
Jameco Part no. 1700893
Manufacturer INTEGRATED DEVICE TECHNOLOGY
Manufacturer no. 525-01RLF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.99

# of Unit Price
1+ $2.99
10+ $2.85
100+ $2.65
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

Specification Value
Family525-01
Output Frequency Range3MHz to 160MHz
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
PackagingTube
Pin_Count28
Supplier_PackageQSOP
Product Width3.8mm
Product Height1.47mm
Specification Value
TypePLL Clock Multiplier
Product Length9.9mm
Product TypePLL
Number of Elements per Chip1
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V|5V
Maximum Operating Supply Voltage5.5V
Maximum Supply Current8mA(Typ)
Minimum Input Frequency2MHz
Maximum Input Frequency50MHz


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.