null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Linear Regulated >> Wall Mount

AC/DC POWER SUPPLY WALL ADAPTER/TRANSFORMER SINGLE-OUT 12V 1A 12W

DDU120100H4480: JAMECO RELIAPRO
Image is representative only
JAMECO RELIAPRO
Jameco Part no. 170245
Manufacturer   JAMECO RELIAPRO
Manufacturer no. DDU120100H4480
Catalog 132 , page 95
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
10+ $13.49
50+ $11.95
250+ $10.95
500+ $9.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

AC-to-DC Regulated Linear Wall Adapter

12 Volts @ 1 Amp

Features:
  • Manufacturer Part No.: RDU120100
  • Output Connector: 2.10 x 5.50mm (ID x OD)
  • Polarity: Center Positive
  • Input (VAC @ Hz): 120 @ 60
  • Size (H" x W" x D"): 3.20 x 2.30 x 2.00
  • Case Color: Black
  • Output Cord Length: 6'
  • Weight (lbs.): 1.20
  • Agency Approvals: UL / CUL


Report a problem
Suggest a product
Specification Value
Output Voltage (VDC)12
Output Current (mA)1000
Output Connector ID x OD2.1mm x 5.5mm
Input Voltage (VAC@Hz)120 @ 60
Size (H x W x D) (inch)3.1 x 2.3 x 2.0
Specification Value
ColorBlack
Output Cord Length (feet)6
Weight (lbs.)1.2
Agency ApprovalUL/CUL


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.