null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Soldering Equipment >> Soldering/De-Soldering Station

60 WATTS, 120V TEMPERATURE CONTROLLED SOLDERING STATION

WTCPT: WELLER/COOPER INDUSTRIES View Larger Image
Image is representative only
WELLER/COOPER INDUSTRIES
Jameco Part no. 170552
Manufacturer WELLER/COOPER INDUSTRIES
Manufacturer no. WTCPT
  RoHS compliant
Catalog 132 , page 137
Pricing & Availability

$173.95

# of Unit Price
1+ $173.95
5+ $164.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

60-WATT CONTROLLED-OUTPUT SOLDERING STATION


Uses closed-loop method of controlling maximum tip temperature for protection of temperature sensitive components.

Features:
  • Complete with macro style, low voltage, temperature controlled soldering iron
  • Temperature range: 600°F/700°F/800°F
  • Input voltage: 120VAC @ 60Hz
  • Power unit housing features impact resistant plastic for durability
  • Uses PT series tips
  • Quick disconnect plug for soldering iron
  • Lighted On/Off switch
  • Separate conductor grounds iron tip and terminates third pin of power cord
  • Size: 5.9"L x 4.5"W x 3.6"H
  • Weight: 4 lbs.
  • Includes: Soldering iron, PTA7 tip, stand and sponge


Report a problem
Suggest a product
Specification Value
Temp Max (F)800
Watts42


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.