null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> Fan >> AC

AC Fan Ball 115 Volt 0.21A/0.18A 20W/18W 50Hz/60Hz 2750RPM/3050RPM 87CFM/107CFM 45dB/50dB Flange Mount

SP101A-1123HBL-GN: SUNON View Larger Image
Image is representative only
SUNON
Jameco Part no. 1707163
Manufacturer SUNON
Manufacturer no. SP101A-1123HBL-GN
  RoHS compliant
Catalog 132 , page 92
Pricing & Availability

$15.95

# of Unit Price
1+ $15.95
10+ $14.49
50+ $12.95
100+ $11.49
250+ $10.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

AC TUBEAXIAL FAN


Features:
  • Bearing Type: Ball
  • Rated Voltage: 115VAC
  • Current: 180mA
  • Air Flow: 107 CFM
  • Noise: 50 dBA
  • Size: 120 x 120 x 38mm
  • Connection: 12" leads
  • Agency Approvals: UL/CSA/TUV


Report a problem
Suggest a product
Specification Value
Voltage Rating115
Fan RotationClockwise
Maximum Pressure0.26inH2O|0.32inH2O
Nominal Speed2750RPM|3050RPM
Housing MaterialAluminum Alloy
Operating Frequency50Hz|60Hz
TerminationLead Wire
MountingFlange Mount
Size (WxHxD mm)120 120 x 38
Specification Value
Product TypeBlowers and Fans
Maximum Airflow107
BearingsBall
Line Current0.18
Power Rating18
Noise Level50
FamilySP
CategoryAC Fan


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.