DC Fan Ball 5 Volt 0.06A 0.3W 4000RPM 3.5CFM 16dB Flange Mount
| Jameco Part no. 1708457 | |
|---|---|
| Manufacturer | SUNON |
| Manufacturer no. | KDE0504PEB3-8(MS) |
| Catalog 132 , page 87 |
- Data Sheet (current) [493 KB ]
DC BRUSHLESS TUBEAXIAL FAN
Features:
Report a problem
Suggest a product
Features:
- Bearing Type: Ball
- Rated Voltage: 5VDC
- Current: 90mA
- Air Flow: 3.5 CFM
- Noise: 20 dBA
- Size: 40 x 40 x 6.8mm
- Connection Leads: 6" length
- Agency Approvals: UL/CUL/TUV
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage Rating | 5 |
| Fan Rotation | Reverse |
| Maximum Pressure | 0.04inH2O |
| Nominal Speed | 4000RPM |
| Operating Input Voltage Range | 4V to 6V |
| Housing Material | Polybutylene Terephthalate |
| Termination | Lead Wire |
| Mounting | Flange Mount |
| Minimum Operating Temperature | -10°C |
| Size (WxHxD mm) | 40 x 40 x 6.8 |
| Specification | Value |
|---|---|
| Maximum Operating Temperature | 70°C |
| Product Type | Blowers and Fans |
| Maximum Airflow | 3.5 |
| Bearings | Ball |
| Line Current | 0.09 |
| Power Rating | 0.45 |
| Noise Level | 20 |
| Family | KDE |
| Category | DC Fan |
Report a problem
Suggest a product