12 VDC 0.15A 1.8W 8500RPM 40mm Fan

$8.95 ea


  • Part no.: 1708473
  • Manufacturer: Sunon
  • Manufacturer no.: KDE1204PFVX11.MS.A
Pricing
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25

Request a Large Quantity Quote

DC BRUSHLESS TUBEAXIAL FAN


Features:
  • Bearing Type: Vapo
  • Rated Voltage: 12VDC
  • Current: 150mA
  • Air Flow: 9.5 CFM
  • Noise: 39 dBA
  • Size: 40 x 40 x 10mm
  • Connection Leads: 12"
  • Agency Approvals: UL/CUL/TUV


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)40
Width (mm)40
Height (mm)10
Air Flow (CFM)9.5
BearingVapo
Current (mA)150
Power (Watts)1.8
Agency ApprovalsUL/CUL/TUV
Noise (dBA)39
Connection (Leads)12"


Report a problem
Suggest a product