null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 1.00" (25mm)

C

FAN,5VDC,1.8 CFM,25X25X15,80mA,BALL BEARINGS,4 INCH LEADS,UL/CUL,0.3W,16dBA

KDE0502PHB3-8(MS): SUNON View Larger Image
Image is representative only
SUNON
Jameco Part no. 1708481
Manufacturer SUNON
Manufacturer no. KDE0502PHB3-8(MS)
Catalog 132 , page 87
Pricing & Availability

$7.95

# of Unit Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.59
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DC BRUSHLESS TUBEAXIAL FAN


Features:
  • Bearing Type: Ball
  • Rated Voltage: 5VDC
  • Current: 80mA
  • Air Flow: 1.8 CFM
  • Noise: 16 dBA
  • Size: 25 x 25 x 15mm
  • Connection Leads: 4" length
  • Agency Approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Voltage (VDC)5
Product TypeFan
Size (WxHxD mm)25 x 25 x 15
Air Flow (CFM)1.8
Bearing TypeBall
Current (mA)80
Specification Value
Power (Watts)0.4
Agency ApprovalsUL/CUL
Noise (dBA)16
Connection (Leads)4


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.