Flexible Thin-Film Solar Module, 3.0V @ 50mA
| Jameco Part no. 171061 | |
|---|---|
| Manufacturer | POWERFILM,INC. |
| Manufacturer no. | MP3-37 |
| Catalog 132 , page 26 |
- Data Sheet (current) [424 KB ]
Flexible Thin Film Solar Module
PowerFilm thin film photovoltaic products offer solutions that are durable, thin, lightweight, and flexible for both small-scale and large-scale power generation.
PowerFilm Wireless Electronic modules are lightweight, paper-thin, and durable. Their thin profile enables them to be easily integrated with devices for solar-recharging or direct power. Modules have been specifically developed to recharge AA, AAA, 6 volt and 12 volt batteries. These modules do not have a UV-stabilized surface. For connecting, just solder or crimp to the tin-coated copper tape.
Features:
50mA @ 3V Size: 4.5" x 1.46" (114mm x 37mm)
Report a problem
Suggest a product
PowerFilm thin film photovoltaic products offer solutions that are durable, thin, lightweight, and flexible for both small-scale and large-scale power generation.
PowerFilm Wireless Electronic modules are lightweight, paper-thin, and durable. Their thin profile enables them to be easily integrated with devices for solar-recharging or direct power. Modules have been specifically developed to recharge AA, AAA, 6 volt and 12 volt batteries. These modules do not have a UV-stabilized surface. For connecting, just solder or crimp to the tin-coated copper tape.
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Operating Current (mA) | 50 |
| Operating Voltage (volts) | 3 |
| Size (L x W x T) inches | 4.5 x 1.5 x .01 |
| Specification | Value |
|---|---|
| Size (L x W x T) mm | 114 x 37 x 0.2 |
Report a problem
Suggest a product