null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Automotive

RELAY,ENCL STYLE,SINGLE POLE DOUBLE THROW (SPDT),12VDC,12VDC/40A

961A-1C-12DM-R: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 171433
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 961A-1C-12DM-R
  RoHS compliant
Catalog 132 , page 74
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$3.25

# of Unit Price
1+ $3.25
10+ $2.95
50+ $2.69
100+ $2.39
250+ $2.19
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Plastic Enclosed Construction Relay

Features:
  • Contact form: SPDT
  • Coil resistance: 90Ω
  • Coil voltage: 12VDC
  • Number of pins: 5
  • Quick connect terminals
  • Dielectric strength (between contact and coil): 500VDC
  • Operating temperature: -35°C to +85°C
  • Size: 1.1"L x 1.1"W x 1.0"H
  • Potter and Brumfield cross reference: VF4-81F11

    Report a problem
    Suggest a product
  • Specification Value
    Relay TypeSPDT
    Coil Resistance90
    Product TypeRELAY
    DC Coil Voltage12
    Pin Count5
    Specification Value
    Additional FeatureENCLOSED STYLE,40A
    Voltage12
    FamilyAUTOMOTIVE


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.