Electromechanical Relay Single Pole, Single Throw NO 40A 12 Volt 80Ohm Through Hole
Image is representative only
| Jameco Part no. 171442 | |
|---|---|
| Manufacturer | RAYEX ELECTRONICS CO. |
| Manufacturer no. | LD1A-12B |
| RoHS compliant | |
| Catalog 132 , page 74 | |
- Data Sheet (current) [169 KB ]
Plastic Enclosed Construction Relay
Features:
Contact form: SPST-NO Coil resistance: 80Ω Coil voltage: 12VDC Number of pins: 4 Quick connect terminals with removable clip Dielectric strength (between contact and coil): 500VDC Operating temperature: -35°C to +85°C Size: 1.1"L x 1.1"W x 1.0"H
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Contact Form | SPST-NO |
| Relay Construction | Non-Latching |
| Coil Current | 150mA |
| Coil Resistance | 80Ohm |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 12V |
| Coil Voltage (V) | 12 |
| Maximum Pick-Up Voltage | 7.8VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Contact Material | Silver Cadmium Oxide |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Specification | Value |
|---|---|
| Termination Style | PC Pin |
| Pin Count | 4 |
| Package Type | Plastic Cover |
| Product Depth | 28mm |
| Product Length | 28mm |
| Product Type | Electromechanical Relay |
| Additional Feature | ENCLOSED STYLE,40A,90 OHM COIL,ENCLOSED |
| Relay Type | SPST-NO |
| Voltage | 12VDC |
| Maximum Current Rating | 40A |
| Family | LD |
| Type | General Purpose Relay |
Report a problem
Suggest a product